74HCT08PW-Q100,118
vs
74HCT08PW-T
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
NEXPERIA
NEXPERIA
Part Package Code
TSSOP
Package Description
TSSOP,
TSSOP,
Pin Count
14
Manufacturer Package Code
SOT402-1
Reach Compliance Code
compliant
compliant
Factory Lead Time
8 Weeks
Date Of Intro
2017-02-01
2017-02-01
Samacsys Manufacturer
Nexperia
Family
HCT
HCT
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
JESD-609 Code
e4
e4
Length
5 mm
5 mm
Logic IC Type
AND GATE
AND GATE
Moisture Sensitivity Level
1
1
Number of Functions
4
4
Number of Inputs
2
2
Number of Terminals
14
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR, 13 INCH
Peak Reflow Temperature (Cel)
260
260
Propagation Delay (tpd)
36 ns
36 ns
Screening Level
AEC-Q100
Seated Height-Max
1.1 mm
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD SILVER
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
4.4 mm
4.4 mm
Base Number Matches
1
1
Rohs Code
Yes
HTS Code
8542.39.00.01
Compare 74HCT08PW-Q100,118 with alternatives
74HCT08PW-Q100,118 vs 74HCT08PW-Q100
74HCT08PW-Q100,118 vs 74HCT08PW,118
74HCT08PW-Q100,118 vs 74HCT08PW,112
74HCT08PW-Q100,118 vs SN74HCS08QPWRQ1
74HCT08PW-Q100,118 vs SN74HCS08PWR
74HCT08PW-Q100,118 vs 74HCT08PW/G
74HCT08PW-Q100,118 vs 74HCT08NB
74HCT08PW-Q100,118 vs S5409F
74HCT08PW-Q100,118 vs MC74HCT08AN
Compare 74HCT08PW-T with alternatives