74HCT08PW,112
vs
MM74HCT08MTCX_NL
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
TSSOP
TSSOP
Package Description
4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14
TSSOP, TSSOP14,.25
Pin Count
14
14
Manufacturer Package Code
SOT402-1
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
Family
HCT
HCT
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
JESD-609 Code
e4
e3
Length
5 mm
5 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
AND GATE
AND GATE
Max I(ol)
0.0052 A
0.004 A
Moisture Sensitivity Level
1
1
Number of Functions
4
4
Number of Inputs
2
2
Number of Terminals
14
14
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP14,.25
TSSOP14,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TUBE
TR
Peak Reflow Temperature (Cel)
260
260
Prop. Delay@Nom-Sup
36 ns
23 ns
Propagation Delay (tpd)
36 ns
23 ns
Qualification Status
Not Qualified
Not Qualified
Schmitt Trigger
NO
NO
Seated Height-Max
1.1 mm
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
40
Width
4.4 mm
4.4 mm
Base Number Matches
2
1
Compare 74HCT08PW,112 with alternatives
Compare MM74HCT08MTCX_NL with alternatives