74HCT08DB,112 vs 74HCT08PW-Q100,118 feature comparison

74HCT08DB,112 Nexperia

Buy Now Datasheet

74HCT08PW-Q100,118 Nexperia

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NEXPERIA NEXPERIA
Part Package Code SSOP1 TSSOP
Package Description SSOP-14 TSSOP,
Pin Count 14 14
Manufacturer Package Code SOT337-1 SOT402-1
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01
Date Of Intro 2017-02-01 2017-02-01
Samacsys Manufacturer Nexperia Nexperia
Family HCT HCT
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e4 e4
Length 6.2 mm 5 mm
Logic IC Type AND GATE AND GATE
Moisture Sensitivity Level 1 1
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Propagation Delay (tpd) 36 ns 36 ns
Seated Height-Max 2 mm 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD SILVER
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 5.3 mm 4.4 mm
Base Number Matches 1 1
Factory Lead Time 8 Weeks
Packing Method TR, 13 INCH
Screening Level AEC-Q100

Compare 74HCT08DB,112 with alternatives

Compare 74HCT08PW-Q100,118 with alternatives