74HCT08BQ
vs
74VHC04CW
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
NEXPERIA
|
FAIRCHILD SEMICONDUCTOR CORP
|
Package Description |
HVQCCN,
|
DIE,
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Date Of Intro |
1991-01-01
|
|
Family |
HCT
|
AHC/VHC
|
JESD-30 Code |
R-PQCC-N14
|
R-XUUC-N14
|
JESD-609 Code |
e4
|
|
Length |
3 mm
|
|
Logic IC Type |
AND GATE
|
INVERTER
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
4
|
6
|
Number of Inputs |
2
|
1
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
HVQCCN
|
DIE
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
UNCASED CHIP
|
Peak Reflow Temperature (Cel) |
260
|
|
Propagation Delay (tpd) |
36 ns
|
10.6 ns
|
Seated Height-Max |
1 mm
|
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
2 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
|
Terminal Finish |
NICKEL PALLADIUM GOLD SILVER
|
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.5 mm
|
|
Terminal Position |
QUAD
|
UPPER
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
2.5 mm
|
|
Base Number Matches |
3
|
2
|
Part Package Code |
|
CUSTOM
|
Pin Count |
|
0
|
Manufacturer Package Code |
|
Unsawn Tested Wafer
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare 74HCT08BQ with alternatives
Compare 74VHC04CW with alternatives