74HCT08BQ
vs
74ALVC02BQ,115
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
NEXPERIA
NEXPERIA
Package Description
HVQCCN,
2.50 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT-762-1, DHVQFN-14
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Date Of Intro
1991-01-01
Family
HCT
ALVC/VCX/A
JESD-30 Code
R-PQCC-N14
R-PQCC-N14
JESD-609 Code
e4
e4
Length
3 mm
3 mm
Logic IC Type
AND GATE
NOR GATE
Moisture Sensitivity Level
1
1
Number of Functions
4
4
Number of Inputs
2
2
Number of Terminals
14
14
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVQCCN
HVQCCN
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Propagation Delay (tpd)
36 ns
4.7 ns
Seated Height-Max
1 mm
1 mm
Supply Voltage-Max (Vsup)
5.5 V
3.6 V
Supply Voltage-Min (Vsup)
4.5 V
1.65 V
Supply Voltage-Nom (Vsup)
5 V
1.8 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD SILVER
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
30
Width
2.5 mm
2.5 mm
Base Number Matches
3
2
Part Package Code
QFN
Pin Count
14
Manufacturer Package Code
SOT762-1
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Nexperia
Packing Method
TR, 7 INCH
Qualification Status
Not Qualified
Compare 74HCT08BQ with alternatives
Compare 74ALVC02BQ,115 with alternatives
74ALVC02BQ,115 vs 74ALVC02BQ
74ALVC02BQ,115 vs DM54LS00MW8
74ALVC02BQ,115 vs TC74LCX14FK
74ALVC02BQ,115 vs 74LVC27BQ
74ALVC02BQ,115 vs 74AHC02BQ,115
74ALVC02BQ,115 vs MM74C04CW
74ALVC02BQ,115 vs DM7404CW
74ALVC02BQ,115 vs 74AHC32BQ,115
74ALVC02BQ,115 vs 74HC04BQ,115