74HCT00N vs SN74HCT00NE4 feature comparison

74HCT00N Texas Instruments

Buy Now

SN74HCT00NE4 Texas Instruments

Buy Now Datasheet
Obsolete Obsolete
TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
unknown compliant
8542.39.00.01 8542.39.00.01
NAND GATE NAND GATE
Not Qualified Not Qualified
11 1
No
SOIC
SOP, DIP14,.3
14
Texas Instruments
HCT
R-PDSO-G14
e4
19.305 mm
50 pF
0.004 A
4
2
14
85 °C
-40 °C
PLASTIC/EPOXY
SOP
DIP14,.3
RECTANGULAR
SMALL OUTLINE
TUBE
0.02 mA
25 ns
25 ns
NO
5.08 mm
5.5 V
4.5 V
5 V
YES
CMOS
INDUSTRIAL
NICKEL PALLADIUM GOLD
GULL WING
2.54 mm
DUAL
6.35 mm