74HC75DB-T
vs
TC74HC173AF-EL
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NEXPERIA
TOSHIBA CORP
Package Description
SSOP,
SOP,
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Date Of Intro
2017-02-01
Family
HC/UH
HC/UH
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
Length
6.2 mm
10.3 mm
Logic IC Type
D LATCH
D FLIP-FLOP
Number of Bits
2
4
Number of Functions
2
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Polarity
COMPLEMENTARY
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Propagation Delay (tpd)
190 ns
195 ns
Seated Height-Max
2 mm
1.9 mm
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Type
HIGH LEVEL
POSITIVE EDGE
Width
5.3 mm
5.3 mm
Base Number Matches
2
1
Part Package Code
SOIC
Pin Count
16
JESD-609 Code
e0
Load Capacitance (CL)
150 pF
Max Frequency@Nom-Sup
34000000 Hz
Max I(ol)
0.0078 A
Output Characteristics
3-STATE
Package Equivalence Code
SOP16,.3
Power Supply Current-Max (ICC)
50 mA
Prop. Delay@Nom-Sup
39 ns
Qualification Status
Not Qualified
Terminal Finish
TIN LEAD
fmax-Min
40 MHz
Compare 74HC75DB-T with alternatives
Compare TC74HC173AF-EL with alternatives