74HC75DB-T vs 54LS259/B2AJC feature comparison

74HC75DB-T Nexperia

Buy Now Datasheet

54LS259/B2AJC Motorola Semiconductor Products

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NEXPERIA MOTOROLA INC
Package Description SSOP, QCCN,
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 2017-02-01
Family HC/UH LS
JESD-30 Code R-PDSO-G16 S-CQCC-N20
Length 6.2 mm 8.885 mm
Logic IC Type D LATCH D LATCH
Number of Bits 2 1
Number of Functions 2 1
Number of Terminals 16 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Polarity COMPLEMENTARY TRUE
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code SSOP QCCN
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, SHRINK PITCH CHIP CARRIER
Peak Reflow Temperature (Cel) NOT SPECIFIED
Propagation Delay (tpd) 190 ns 38 ns
Seated Height-Max 2 mm 1.9 mm
Supply Voltage-Max (Vsup) 6 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS TTL
Temperature Grade AUTOMOTIVE MILITARY
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trigger Type HIGH LEVEL LOW LEVEL
Width 5.3 mm 8.885 mm
Base Number Matches 2 2
Additional Feature 1:8 DMUX FOLLOWED BY LATCH
Qualification Status Not Qualified

Compare 74HC75DB-T with alternatives

Compare 54LS259/B2AJC with alternatives