74HC7541D,118
vs
74HC7541DB,112
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
SOP
|
SSOP2
|
Package Description |
7.50 MM, PLASTIC, MS-013, SOT163-1, SOP-20
|
5.30 MM, PLASTIC, MO-150, SOT339-1, SSOP-20
|
Pin Count |
20
|
20
|
Manufacturer Package Code |
SOT163-1
|
SOT339-1
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
WITH DUAL OUTPUT ENABLE
|
WITH DUAL OUTPUT ENABLE
|
Control Type |
ENABLE LOW
|
ENABLE LOW
|
Family |
HC/UH
|
HC/UH
|
JESD-30 Code |
R-PDSO-G20
|
R-PDSO-G20
|
JESD-609 Code |
e4
|
e4
|
Length |
12.8 mm
|
7.2 mm
|
Load Capacitance (CL) |
50 pF
|
50 pF
|
Logic IC Type |
BUS DRIVER
|
BUS DRIVER
|
Max I(ol) |
0.006 A
|
0.006 A
|
Moisture Sensitivity Level |
1
|
1
|
Number of Bits |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Ports |
2
|
2
|
Number of Terminals |
20
|
20
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SSOP
|
Package Equivalence Code |
SOP20,.4
|
SSOP20,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE, SHRINK PITCH
|
Packing Method |
TR
|
TUBE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Propagation Delay (tpd) |
36 ns
|
180 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.65 mm
|
2 mm
|
Supply Voltage-Max (Vsup) |
6 V
|
6 V
|
Supply Voltage-Min (Vsup) |
2 V
|
2 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
7.5 mm
|
5.3 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 74HC7541D,118 with alternatives
-
74HC7541D,118 vs 74HC7541D-T
-
74HC7541D,118 vs 935190300118
-
74HC7541D,118 vs 74HC7541DB,118
-
74HC7541D,118 vs 933967940118
-
74HC7541D,118 vs 74HC7541DB
-
74HC7541D,118 vs 935190300112
-
74HC7541D,118 vs 74HC7541D,112
-
74HC7541D,118 vs 74HC7541D
-
74HC7541D,118 vs 933967940112
Compare 74HC7541DB,112 with alternatives
-
74HC7541DB,112 vs 74HC7541D-T
-
74HC7541DB,112 vs 935190300118
-
74HC7541DB,112 vs 74HC7541DB,118
-
74HC7541DB,112 vs 933967940118
-
74HC7541DB,112 vs 74HC7541DB
-
74HC7541DB,112 vs 935190300112
-
74HC7541DB,112 vs 74HC7541D,112
-
74HC7541DB,112 vs 74HC7541D
-
74HC7541DB,112 vs 933967940112