74HC74BQ
vs
5962-8405601VDA
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
NEXPERIA
TEXAS INSTRUMENTS INC
Package Description
HVQCCN,
DFP, FL14,.3
Reach Compliance Code
compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Date Of Intro
1991-01-01
Samacsys Manufacturer
Nexperia
Family
HC/UH
HC/UH
JESD-30 Code
R-PQCC-N14
R-GDFP-F14
JESD-609 Code
e4
e0
Length
3 mm
9.21 mm
Logic IC Type
D FLIP-FLOP
D FLIP-FLOP
Moisture Sensitivity Level
1
Number of Bits
1
1
Number of Functions
2
2
Number of Terminals
14
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Output Polarity
COMPLEMENTARY
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
HVQCCN
DFP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
FLATPACK
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
265 ns
250 ns
Seated Height-Max
1 mm
2.03 mm
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD SILVER
Tin/Lead (Sn/Pb)
Terminal Form
NO LEAD
FLAT
Terminal Pitch
0.5 mm
1.27 mm
Terminal Position
QUAD
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
2.5 mm
6.285 mm
fmax-Min
24 MHz
25 MHz
Base Number Matches
4
1
Pbfree Code
Yes
Part Package Code
DFP
Pin Count
14
ECCN Code
EAR99
Load Capacitance (CL)
50 pF
Max Frequency@Nom-Sup
21000000 Hz
Max I(ol)
0.0052 A
Package Equivalence Code
FL14,.3
Packing Method
TUBE
Power Supply Current-Max (ICC)
0.04 mA
Prop. Delay@Nom-Sup
50 ns
Qualification Status
Qualified
Screening Level
MIL-PRF-38535
Compare 74HC74BQ with alternatives
Compare 5962-8405601VDA with alternatives