74HC7046ADB,112 vs CD74HC7046AM96E4 feature comparison

74HC7046ADB,112 NXP Semiconductors

Buy Now Datasheet

CD74HC7046AM96E4 Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS TEXAS INSTRUMENTS INC
Part Package Code SSOP1 SOIC
Package Description SSOP, SSOP16,.3 SOP, SOP16,.25
Pin Count 16 16
Manufacturer Package Code SOT338-1
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type PHASE LOCKED LOOP PHASE LOCKED LOOP
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e4 e4
Length 6.2 mm 9.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SOP
Package Equivalence Code SSOP16,.3 SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2 mm 1.75 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 5.3 mm 3.9 mm
Base Number Matches 1 1
Pbfree Code Yes
Samacsys Manufacturer Texas Instruments

Compare 74HC7046ADB,112 with alternatives

Compare CD74HC7046AM96E4 with alternatives