74HC7030N,652 vs L8C409CME35 feature comparison

74HC7030N,652 NXP Semiconductors

Buy Now Datasheet

L8C409CME35 LOGIC Devices Inc

Buy Now Datasheet
Yes No
Obsolete Obsolete
NXP SEMICONDUCTORS LOGIC DEVICES INC
DIP DIP
DIP-28 DIP,
28 28
SOT117-1
compliant unknown
8542.39.00.01 8542.32.00.71
104 ns 20 ns
REGISTER BASED; BUBBLE BACK 3US
9.2 MHz
108.7 ns 28.6 ns
R-PDIP-T28 R-GDIP-T28
e3
35.5 mm 36.83 mm
576 bit 576 bit
OTHER FIFO OTHER FIFO
9 9
1 1
28 28
64 words 64 words
64 64
ASYNCHRONOUS ASYNCHRONOUS
125 °C 125 °C
-40 °C -55 °C
64X9 64X9
3-STATE TOTEM POLE
YES NO
PLASTIC/EPOXY CERAMIC, GLASS-SEALED
DIP DIP
DIP28,.6
RECTANGULAR RECTANGULAR
IN-LINE IN-LINE
PARALLEL PARALLEL
Not Qualified Not Qualified
5.1 mm 5.08 mm
0.001 mA 0.09 mA
6 V 5.5 V
2 V 4.5 V
5 V 5 V
NO NO
CMOS CMOS
AUTOMOTIVE MILITARY
MATTE TIN
THROUGH-HOLE THROUGH-HOLE
2.54 mm 2.54 mm
DUAL DUAL
15.24 mm 15.24 mm
1 1
EAR99
3
225

Compare 74HC7030N,652 with alternatives

Compare L8C409CME35 with alternatives