74HC7030N,652
vs
L8C409CM15
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
LOGIC DEVICES INC
Part Package Code
DIP
DIP
Package Description
DIP-28
DIP,
Pin Count
28
28
Manufacturer Package Code
SOT117-1
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.32.00.71
Access Time-Max
104 ns
25 ns
Additional Feature
REGISTER BASED; BUBBLE BACK 3US
Clock Frequency-Max (fCLK)
9.2 MHz
Cycle Time
108.7 ns
66.67 ns
JESD-30 Code
R-PDIP-T28
R-GDIP-T28
JESD-609 Code
e3
Length
35.5 mm
36.83 mm
Memory Density
576 bit
576 bit
Memory IC Type
OTHER FIFO
OTHER FIFO
Memory Width
9
9
Number of Functions
1
1
Number of Terminals
28
28
Number of Words
64 words
64 words
Number of Words Code
64
64
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Organization
64X9
64X9
Output Characteristics
3-STATE
TOTEM POLE
Output Enable
YES
NO
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Equivalence Code
DIP28,.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.1 mm
5.08 mm
Supply Current-Max
0.001 mA
0.09 mA
Supply Voltage-Max (Vsup)
6 V
5.5 V
Supply Voltage-Min (Vsup)
2 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
MILITARY
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
15.24 mm
15.24 mm
Base Number Matches
1
1
ECCN Code
EAR99
Moisture Sensitivity Level
3
Peak Reflow Temperature (Cel)
225
Compare 74HC7030N,652 with alternatives
74HC7030N,652 vs 74HCT7030N,112
74HC7030N,652 vs 74HC7030N
74HC7030N,652 vs L8C409CM20
74HC7030N,652 vs 5962-8966102XA
74HC7030N,652 vs L8C409NC15
74HC7030N,652 vs L8C409CM35
74HC7030N,652 vs CY7C409-15DC
74HC7030N,652 vs CD74HCT7030E
74HC7030N,652 vs 74AC708DCQR
Compare L8C409CM15 with alternatives