74HC7030N,652 vs L8C409PC35 feature comparison

74HC7030N,652 NXP Semiconductors

Buy Now Datasheet

L8C409PC35 LOGIC Devices Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
parentfamilyid 1074782
Ihs Manufacturer NXP SEMICONDUCTORS LOGIC DEVICES INC
Part Package Code DIP DIP
Package Description DIP-28 DIP,
Pin Count 28 28
Manufacturer Package Code SOT117-1
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.32.00.71
kg CO2e/kg 12.3
Average Weight (mg) 6890.8
CO2e (mg) 84756.839
Total Weight 4218
Category CO2 Kg 12.3
CO2 51881.4
Compliance Temperature Grade Automotive: -40C to +125C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2020-01-16
CAS Accounted for Wt 5
EFUP e
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V2.03
Access Time-Max 104 ns 20 ns
Additional Feature REGISTER BASED; BUBBLE BACK 3US
Clock Frequency-Max (fCLK) 9.2 MHz
Cycle Time 108.7 ns 28.6 ns
JESD-30 Code R-PDIP-T28 R-PDIP-T28
JESD-609 Code e3
Length 35.5 mm 35.052 mm
Memory Density 576 bit 576 bit
Memory IC Type OTHER FIFO OTHER FIFO
Memory Width 9 9
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 64 words 64 words
Number of Words Code 64 64
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -40 °C
Organization 64X9 64X9
Output Characteristics 3-STATE TOTEM POLE
Output Enable YES NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP28,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.1 mm 4.572 mm
Supply Current-Max 0.001 mA 0.09 mA
Supply Voltage-Max (Vsup) 6 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm 7.62 mm
Base Number Matches 1 1
ECCN Code EAR99
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 225

Compare 74HC7030N,652 with alternatives

Compare L8C409PC35 with alternatives