74HC688PW,112
vs
933713900652
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NEXPERIA
NEXPERIA
Part Package Code
TSSOP2
Package Description
PLASTIC, TSSOP-20
SOP,
Pin Count
20
Manufacturer Package Code
SOT360-1
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
Date Of Intro
1995-11-01
Samacsys Manufacturer
Nexperia
Additional Feature
CASCADABLE
Family
HC/UH
HC/UH
JESD-30 Code
R-PDSO-G20
R-PDSO-G20
JESD-609 Code
e4
e4
Length
6.5 mm
12.8 mm
Load Capacitance (CL)
50 pF
Logic IC Type
IDENTITY COMPARATOR
IDENTITY COMPARATOR
Moisture Sensitivity Level
1
1
Number of Bits
8
8
Number of Functions
1
1
Number of Terminals
20
20
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Polarity
INVERTED
INVERTED
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Propagation Delay (tpd)
51 ns
255 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.1 mm
2.65 mm
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
5 V
4.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
NICKEL PALLADIUM GOLD SILVER
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
4.4 mm
7.5 mm
Base Number Matches
1
1
Compare 74HC688PW,112 with alternatives
74HC688PW,112 vs CD74HC688PWTG4
74HC688PW,112 vs SN74HC688PWRG4
74HC688PW,112 vs 935189170112
74HC688PW,112 vs HD74HC688T
74HC688PW,112 vs SN74HC688PWLE
74HC688PW,112 vs CD74HC688PWR
74HC688PW,112 vs MM74HC688MTCX
74HC688PW,112 vs 74HC688PW,118
74HC688PW,112 vs 74HC688PW
Compare 933713900652 with alternatives