74HC688D-T
vs
M74HC688M1R
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
PHILIPS SEMICONDUCTORS
STMICROELECTRONICS
Package Description
SOP, SOP20,.4
SO-20
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
R-PDSO-G20
R-PDSO-G20
Logic IC Type
MAGNITUDE COMPARATOR
IDENTITY COMPARATOR
Moisture Sensitivity Level
1
Number of Terminals
20
20
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP20,.4
SOP20,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
MILITARY
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Base Number Matches
2
1
Pbfree Code
Yes
Part Package Code
SOIC
Pin Count
20
Samacsys Manufacturer
STMicroelectronics
Additional Feature
CASCADABLE
Family
HC/UH
JESD-609 Code
e4
Length
12.8 mm
Load Capacitance (CL)
50 pF
Number of Bits
8
Number of Functions
1
Output Polarity
INVERTED
Propagation Delay (tpd)
255 ns
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
4.5 V
Terminal Finish
NICKEL PALLADIUM GOLD
Width
7.5 mm
Compare M74HC688M1R with alternatives