74HC643D-T
vs
74HC643D
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
PHILIPS SEMICONDUCTORS
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
WITH DIRECTION CONTROL; INVERTED OUTPUTS PORT A TO B
Family
HC/UH
JESD-30 Code
R-PDSO-G20
R-PDSO-G20
Length
12.8 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS TRANSCEIVER
Number of Bits
8
8
Number of Functions
1
1
Number of Ports
2
Number of Terminals
20
20
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Propagation Delay (tpd)
27 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
7.5 mm
Base Number Matches
2
2
Rohs Code
No
Package Description
SOP, SOP20,.4
Control Type
COMMON CONTROL
Count Direction
BIDIRECTIONAL
JESD-609 Code
e0
Max I(ol)
0.006 A
Package Equivalence Code
SOP20,.4
Prop. Delay@Nom-Sup
27 ns
Terminal Finish
Tin/Lead (Sn/Pb)
Compare 74HC643D-T with alternatives