74HC597PW,118
vs
74HC597PW-Q100
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Part Package Code
TSSOP
Pin Count
16
Manufacturer Package Code
SOT403-1
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
Count Direction
RIGHT
RIGHT
Family
HC/UH
HC/UH
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e4
Length
5 mm
5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
PARALLEL IN SERIAL OUT
PARALLEL IN SERIAL OUT
Max Frequency@Nom-Sup
20000000 Hz
Moisture Sensitivity Level
1
Number of Bits
8
8
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
53 ns
265 ns
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
1.1 mm
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
4.4 mm
4.4 mm
fmax-Min
20 MHz
24 MHz
Base Number Matches
2
2
Package Description
TSSOP,
Screening Level
AEC-Q100
Compare 74HC597PW,118 with alternatives
74HC597PW,118 vs HD74HC597T
74HC597PW,118 vs 74HC597PW-Q100J
74HC597PW,118 vs 935189150118
74HC597PW,118 vs MC74HC597ADT
74HC597PW,118 vs MC74HC597ADTR2
74HC597PW,118 vs 74HC597PW-T
74HC597PW,118 vs 935300348118
74HC597PW,118 vs 74HC597PW,112
74HC597PW,118 vs 74HC597PW