74HC595N,112
vs
M74HC4094B1N
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
STMICROELECTRONICS
Part Package Code
DIP
DIP
Package Description
0.300 INCH, PLASTIC, SOT-38-4, DIP-16
DIP, DIP16,.3
Pin Count
16
16
Manufacturer Package Code
SOT38-4
Reach Compliance Code
compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
NXP
Additional Feature
SERIAL STANDARD OUTPUT FOR CASCADING
PARALLEL OUTPUT IS LATCHED; UNLATCHED SERIAL SHIFT RIGHT OUTPUT
Count Direction
RIGHT
RIGHT
Family
HC/UH
HC/UH
JESD-30 Code
R-PDIP-T16
R-PDIP-T16
JESD-609 Code
e4
e0
Length
19.025 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
SERIAL IN PARALLEL OUT
SERIAL IN PARALLEL OUT
Max Frequency@Nom-Sup
20000000 Hz
16000000 Hz
Number of Bits
8
8
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP16,.3
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Propagation Delay (tpd)
240 ns
340 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.2 mm
5.1 mm
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
4.5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
7.62 mm
7.62 mm
fmax-Min
24 MHz
16 MHz
Base Number Matches
1
1
Compare 74HC595N,112 with alternatives
74HC595N,112 vs 74HC595N
74HC595N,112 vs 74HC4094N
74HC595N,112 vs 74HC4094NB
74HC595N,112 vs 74HC4094N,652
74HC595N,112 vs MM54HC595J
74HC595N,112 vs 933669780652
74HC595N,112 vs 935187520118
74HC595N,112 vs M74HC4094F1
74HC595N,112 vs 74HC4094DB-T
Compare M74HC4094B1N with alternatives