74HC590BQ
vs
SNJ54HC590AJ
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
TEXAS INSTRUMENTS INC
Part Package Code
QFN
DIP
Package Description
HVQCCN, LCC16,.1X.14,20
DIP, DIP16,.3
Pin Count
16
16
Reach Compliance Code
compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
TCO OUTPUT;REGISTERED OUTPUTS
RCO OUTPUT; REGISTERED OUTPUTS
Count Direction
UP
UP
Family
HC/UH
HC/UH
JESD-30 Code
R-PQCC-N16
R-GDIP-T16
JESD-609 Code
e4
e0
Length
3.5 mm
19.56 mm
Load Capacitance (CL)
50 pF
150 pF
Load/Preset Input
NO
NO
Logic IC Type
BINARY COUNTER
BINARY COUNTER
Max I(ol)
0.006 A
0.0078 A
Mode of Operation
ASYNCHRONOUS
ASYNCHRONOUS
Moisture Sensitivity Level
1
Number of Bits
8
8
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
HVQCCN
DIP
Package Equivalence Code
LCC16,.1X.14,20
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
IN-LINE
Packing Method
TR
TUBE
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
230 ns
447 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1 mm
5.08 mm
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
MILITARY
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Tin/Lead (Sn/Pb)
Terminal Form
NO LEAD
THROUGH-HOLE
Terminal Pitch
0.5 mm
2.54 mm
Terminal Position
QUAD
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
2.5 mm
7.62 mm
fmax-Min
26 MHz
16 MHz
Base Number Matches
3
1
ECCN Code
EAR99
Samacsys Manufacturer
Texas Instruments
Max Frequency@Nom-Sup
13000000 Hz
Power Supply Current-Max (ICC)
0.08 mA
Prop. Delay@Nom-Sup
38 ns
Screening Level
MIL-PRF-38535
Compare 74HC590BQ with alternatives
Compare SNJ54HC590AJ with alternatives