74HC590BQ vs HEF4060BT,652 feature comparison

74HC590BQ Nexperia

Buy Now Datasheet

HEF4060BT,652 Nexperia

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NEXPERIA NEXPERIA
Package Description VQCCN, PLASTIC, SOT-109, SO-16
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 2017-02-01 1990-01-01
Additional Feature TCO OUTPUT;REGISTERED OUTPUTS OUTPUTS FROM 10 STAGES AVAILABLE; BUILT-IN OSCILLATOR; OSCILLATOR DISABLED BY CLEAR INPUT
Count Direction UP UP
Family HC/UH 4000/14000/40000
JESD-30 Code R-PQCC-N16 R-PDSO-G16
JESD-609 Code e4 e4
Length 3.5 mm 9.9 mm
Load/Preset Input NO YES
Logic IC Type BINARY COUNTER BINARY COUNTER
Mode of Operation ASYNCHRONOUS ASYNCHRONOUS
Moisture Sensitivity Level 1 1
Number of Bits 8 14
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VQCCN SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER, VERY THIN PROFILE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Propagation Delay (tpd) 230 ns 420 ns
Seated Height-Max 1 mm 1.75 mm
Supply Voltage-Max (Vsup) 6 V 15 V
Supply Voltage-Min (Vsup) 2 V 3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Trigger Type POSITIVE EDGE NEGATIVE EDGE
Width 2.5 mm 3.9 mm
fmax-Min 26 MHz 30 MHz
Base Number Matches 3 2
Part Package Code SOP
Pin Count 16
Manufacturer Package Code SOT109-1
Samacsys Manufacturer Nexperia
Qualification Status Not Qualified

Compare 74HC590BQ with alternatives

Compare HEF4060BT,652 with alternatives