74HC574PW,112
vs
MC74HC574ADTR2
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
ON SEMICONDUCTOR
Part Package Code
TSSOP2
TSSOP
Package Description
PLASTIC, TSSOP-20
TSSOP, TSSOP20,.25
Pin Count
20
20
Manufacturer Package Code
SOT360-1
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
kg CO2e/kg
12.3
12.3
Average Weight (mg)
78.775
78.775
CO2e (mg)
968.933
968.933
Total Weight
99.14
69.28
Category CO2 Kg
12.3
12.3
CO2
1219.422
852.1440000000001
Compliance Temperature Grade
Automotive: -40C to +125C
Military: -55C to +125C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2022-06-10
CAS Accounted for Wt
95
96
CA Prop 65 Presence
YES
YES
CA Prop 65 CAS Numbers
1333-86-4, 7440-02-0
7440-02-0
EFUP
e
e
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V4.20
Conflict Minerals Statement
Additional Feature
BROADSIDE VERSION OF 374
Family
HC/UH
HC/UH
JESD-30 Code
R-PDSO-G20
R-PDSO-G20
JESD-609 Code
e4
e4
Length
6.5 mm
6.5 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
BUS DRIVER
BUS DRIVER
Max Frequency@Nom-Sup
20000000 Hz
20000000 Hz
Max I(ol)
0.006 A
0.006 A
Moisture Sensitivity Level
1
1
Number of Bits
8
8
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
20
20
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP20,.25
TSSOP20,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TUBE
TR
Peak Reflow Temperature (Cel)
260
260
Propagation Delay (tpd)
45 ns
240 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.1 mm
1.2 mm
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
5 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
MILITARY
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
4.4 mm
4.4 mm
Base Number Matches
2
1
parentfamilyid
1037693
Compare 74HC574PW,112 with alternatives
74HC574PW,112 vs 935298938118
74HC574PW,112 vs SN74HC574PW
74HC574PW,112 vs 74HC574PW
74HC574PW,112 vs MC74HC574ADT
74HC574PW,112 vs 74HC574PW,118
74HC574PW,112 vs 74HC574PW-T
74HC574PW,112 vs MM74HC574MTC
74HC574PW,112 vs 74HC574DTR2G
74HC574PW,112 vs MM74HC574MTCX_NL
Compare MC74HC574ADTR2 with alternatives