74HC574DTR2G
vs
MC74HC574ADTR2G
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
ONSEMI
Part Package Code
TSSOP
TSSOP 20 LEAD
Package Description
TSSOP,
TSSOP-20
Pin Count
20
20
Reach Compliance Code
unknown
compliant
Family
HC/UH
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
e4
Length
6.5 mm
Logic IC Type
BUS DRIVER
D FLIP-FLOP
Moisture Sensitivity Level
NOT SPECIFIED
1
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Propagation Delay (tpd)
240 ns
Qualification Status
COMMERCIAL
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
30
Width
4.4 mm
Base Number Matches
2
1
Manufacturer Package Code
9.48
HTS Code
8542.39.00.01
Factory Lead Time
12 Weeks
Samacsys Manufacturer
onsemi
Compare 74HC574DTR2G with alternatives
Compare MC74HC574ADTR2G with alternatives