74HC541PW,118 vs SN74HC541PWT feature comparison

74HC541PW,118 NXP Semiconductors

Buy Now Datasheet

SN74HC541PWT Texas Instruments

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS TEXAS INSTRUMENTS INC
Part Package Code TSSOP2 TSSOP
Package Description PLASTIC, TSSOP-20 GREEN, PLASTIC, TSSOP-20
Pin Count 20 20
Manufacturer Package Code SOT360-1
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH DUAL OUTPUT ENABLE WITH DUAL OUTPUT ENABLE
Control Type ENABLE LOW ENABLE LOW
Family HC/UH HC/UH
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e4 e4
Length 6.5 mm 6.5 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.006 A 0.006 A
Moisture Sensitivity Level 1 1
Number of Bits 8 8
Number of Functions 1 8
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP20,.25 TSSOP20,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Prop. Delay@Nom-Sup 35 ns 29 ns
Propagation Delay (tpd) 35 ns 206 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.2 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 4.4 mm 4.4 mm
Base Number Matches 1 3
ECCN Code EAR99
Samacsys Manufacturer Texas Instruments
Count Direction UNIDIRECTIONAL
Power Supply Current-Max (ICC) 0.08 mA

Compare 74HC541PW,118 with alternatives

Compare SN74HC541PWT with alternatives