74HC4514DB,112
vs
74HCT4514N,652
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
NEXPERIA
Part Package Code
SSOP2
Package Description
SSOP-24
DIP-24
Pin Count
24
Manufacturer Package Code
SOT340-1
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
Additional Feature
ADDRESS LATCHES
Family
HC/UH
HCT
Input Conditioning
LATCHED
LATCHED
JESD-30 Code
R-PDSO-G24
R-PDIP-T24
JESD-609 Code
e4
Length
8.2 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
OTHER DECODER/DRIVER
4-LINE TO 16-LINE DECODER
Max I(ol)
0.004 A
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Terminals
24
24
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
DIP
Package Equivalence Code
SSOP24,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
IN-LINE
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
69 ns
83 ns
Propagation Delay (tpd)
69 ns
83 ns
Qualification Status
Not Qualified
Seated Height-Max
2 mm
Supply Voltage-Max (Vsup)
6 V
5.5 V
Supply Voltage-Min (Vsup)
2 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
5.3 mm
Base Number Matches
2
2
ECCN Code
EAR99
Date Of Intro
2017-02-01
Compare 74HC4514DB,112 with alternatives
74HC4514DB,112 vs 935190090112
74HC4514DB,112 vs 935190090118
74HC4514DB,112 vs 74HC4514DB
74HC4514DB,112 vs 74HCT154DB,112
74HC4514DB,112 vs 74HCT154D
74HC4514DB,112 vs 74HC154D,652
74HC4514DB,112 vs 74HC4515D,652
74HC4514DB,112 vs 74HC154PW
74HC4514DB,112 vs 5962R9572901VJC
Compare 74HCT4514N,652 with alternatives