74HC4316D,653 vs 74HC4316DB,118 feature comparison

74HC4316D,653 NXP Semiconductors

Buy Now Datasheet

74HC4316DB,118 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Part Package Code SOP SSOP1
Pin Count 16 16
Manufacturer Package Code SOT109-1 SOT338-1
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SPST SPST
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e4 e4
Moisture Sensitivity Level 1 1
Neg Supply Voltage-Max (Vsup) -5 V -5 V
Neg Supply Voltage-Min (Vsup) -1 V -1 V
Neg Supply Voltage-Nom (Vsup)
Number of Channels 1 1
Number of Functions 4 4
Number of Terminals 16 16
Off-state Isolation-Nom 50 dB 50 dB
On-state Resistance Match-Nom 9 Ω 9 Ω
On-state Resistance-Max (Ron) 240 Ω 240 Ω
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5 V 5 V
Supply Voltage-Min (Vsup) 1 V 1 V
Supply Voltage-Nom (Vsup) 6 V 6 V
Surface Mount YES YES
Switch-off Time-Max 37 ns 37 ns
Switch-on Time-Max 35 ns 35 ns
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Base Number Matches 2 2
Length 6.2 mm
Seated Height-Max 2 mm
Terminal Pitch 0.65 mm
Width 5.3 mm

Compare 74HC4316D,653 with alternatives

Compare 74HC4316DB,118 with alternatives