74HC4094D,653
vs
CD74HC4094E96
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
HARRIS SEMICONDUCTOR
|
Part Package Code |
SOP
|
|
Package Description |
MINI, PLASTIC, SO-16
|
DIP,
|
Pin Count |
16
|
|
Manufacturer Package Code |
SOT109-1
|
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
PARALLEL OUTPUT IS LATCHED; UNLATCHED SERIAL SHIFT RIGHT OUTPUT
|
PARALLEL OUTPUT IS LATCHED; UNLATCHED SERIAL SHIFT RIGHT OUTPUT
|
Count Direction |
RIGHT
|
RIGHT
|
Family |
HC/UH
|
HC/UH
|
JESD-30 Code |
R-PDSO-G16
|
R-PDIP-T16
|
JESD-609 Code |
e4
|
|
Length |
9.9 mm
|
19.17 mm
|
Load Capacitance (CL) |
50 pF
|
|
Logic IC Type |
SERIAL IN PARALLEL OUT
|
SERIAL IN PARALLEL OUT
|
Max Frequency@Nom-Sup |
20000000 Hz
|
|
Moisture Sensitivity Level |
1
|
|
Number of Bits |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
DIP
|
Package Equivalence Code |
SOP16,.25
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Propagation Delay (tpd) |
59 ns
|
295 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.75 mm
|
5.33 mm
|
Supply Voltage-Max (Vsup) |
6 V
|
6 V
|
Supply Voltage-Min (Vsup) |
2 V
|
2 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
MILITARY
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Trigger Type |
POSITIVE EDGE
|
POSITIVE EDGE
|
Width |
3.9 mm
|
7.62 mm
|
fmax-Min |
20 MHz
|
60 MHz
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 74HC4094D,653 with alternatives
-
74HC4094D,653 vs CD74HC4094MTG4
-
74HC4094D,653 vs CD74HC4094MT
-
74HC4094D,653 vs 74HC4094D,652
-
74HC4094D,653 vs TC74HC4094AFN-TP2ELP
-
74HC4094D,653 vs CD74HC4094M96E4
-
74HC4094D,653 vs 933714850653
-
74HC4094D,653 vs TC74HC4094AFN-ELP
-
74HC4094D,653 vs 74HC4094D
-
74HC4094D,653 vs CD74HC4094NSR96
Compare CD74HC4094E96 with alternatives