74HC4066PW-Q100 vs MC74HC4066ADT feature comparison

74HC4066PW-Q100 Nexperia

Buy Now Datasheet

MC74HC4066ADT Motorola Mobility LLC

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer NEXPERIA MOTOROLA INC
Package Description , TSSOP,
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 2017-02-01
JESD-609 Code e4 e0
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Screening Level AEC-Q100
Terminal Finish NICKEL PALLADIUM GOLD SILVER Tin/Lead (Sn/Pb)
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 2 5
Part Package Code TSSOP
Pin Count 14
Analog IC - Other Type SPST
JESD-30 Code R-PDSO-G14
Length 5 mm
Number of Channels 1
Number of Functions 4
Number of Terminals 14
Off-state Isolation-Nom 40 dB
On-state Resistance Match-Nom 20 Ω
On-state Resistance-Max (Ron) 120 Ω
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 12 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 2 V
Surface Mount YES
Switch-off Time-Max 80 ns
Switch-on Time-Max 80 ns
Technology CMOS
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Width 4.4 mm

Compare 74HC4066PW-Q100 with alternatives

Compare MC74HC4066ADT with alternatives