74HC4066PW-Q100 vs 74HC4066PW,112 feature comparison

74HC4066PW-Q100 Nexperia

Buy Now Datasheet

74HC4066PW,112 Nexperia

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NEXPERIA NEXPERIA
Package Description , TSSOP-14
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 2017-02-01 1993-01-01
JESD-609 Code e4 e4
Moisture Sensitivity Level 1 1
Peak Reflow Temperature (Cel) 260 260
Screening Level AEC-Q100
Terminal Finish NICKEL PALLADIUM GOLD SILVER NICKEL PALLADIUM GOLD
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 2 1
Part Package Code TSSOP
Pin Count 14
Manufacturer Package Code SOT402-1
Factory Lead Time 4 Weeks
Samacsys Manufacturer Nexperia
Analog IC - Other Type SPST
JESD-30 Code R-PDSO-G14
Length 5 mm
Number of Channels 1
Number of Functions 4
Number of Terminals 14
Off-state Isolation-Nom 50 dB
On-state Resistance Match-Nom 5 Ω
On-state Resistance-Max (Ron) 142 Ω
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified
Seated Height-Max 1.1 mm
Supply Voltage-Max (Vsup) 10 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 4.5 V
Surface Mount YES
Switch-off Time-Max 45 ns
Switch-on Time-Max 30 ns
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Width 4.4 mm

Compare 74HC4066PW-Q100 with alternatives

Compare 74HC4066PW,112 with alternatives