74HC4066D,653
vs
74HCT4053DB,118
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
NEXPERIA
|
NEXPERIA
|
Part Package Code |
SOIC
|
SSOP1
|
Package Description |
SOP-14
|
SSOP-16
|
Pin Count |
14
|
16
|
Manufacturer Package Code |
SOT108-1
|
SOT338-1
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
6 Weeks
|
|
Date Of Intro |
1993-01-01
|
1995-11-01
|
Samacsys Manufacturer |
Nexperia
|
Nexperia
|
Analog IC - Other Type |
SPST
|
SPDT
|
JESD-30 Code |
R-PDSO-G14
|
R-PDSO-G16
|
JESD-609 Code |
e4
|
e4
|
Length |
8.65 mm
|
6.2 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Channels |
1
|
1
|
Number of Functions |
4
|
3
|
Number of Terminals |
14
|
16
|
Off-state Isolation-Nom |
50 dB
|
50 dB
|
On-state Resistance Match-Nom |
5 Ω
|
9 Ω
|
On-state Resistance-Max (Ron) |
142 Ω
|
180 Ω
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.75 mm
|
2 mm
|
Supply Voltage-Max (Vsup) |
10 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
2 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
4.5 V
|
4.5 V
|
Surface Mount |
YES
|
YES
|
Switch-off Time-Max |
45 ns
|
44 ns
|
Switch-on Time-Max |
30 ns
|
48 ns
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
3.9 mm
|
5.3 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 74HC4066D,653 with alternatives
-
74HC4066D,653 vs 74LV4053BQ,115
-
74HC4066D,653 vs 74HCT4051BQ,115
-
74HC4066D,653 vs 74LV4051BQ,115
-
74HC4066D,653 vs ISL84051IVZ-T
-
74HC4066D,653 vs ISL84052IVZ-T
-
74HC4066D,653 vs 74HCT4052D
-
74HC4066D,653 vs ISL84052IBZ-T
-
74HC4066D,653 vs TC4066BP
-
74HC4066D,653 vs HEF4066BT,652
Compare 74HCT4053DB,118 with alternatives
-
74HCT4053DB,118 vs 74LV4053BQ,115
-
74HCT4053DB,118 vs 74HCT4051BQ,115
-
74HCT4053DB,118 vs 74LV4051BQ,115
-
74HCT4053DB,118 vs ISL84051IVZ-T
-
74HCT4053DB,118 vs ISL84052IVZ-T
-
74HCT4053DB,118 vs 74HCT4052D
-
74HCT4053DB,118 vs ISL84052IBZ-T
-
74HCT4053DB,118 vs TC4066BP
-
74HCT4053DB,118 vs HEF4066BT,652