74HC4066D,653
vs
74HC4066D,652
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
NEXPERIA
|
NXP SEMICONDUCTORS
|
Part Package Code |
SOIC
|
SOIC
|
Package Description |
SOP-14
|
3.90 MM, PLASTIC, SOT-108-1, MS-012, SO-14
|
Pin Count |
14
|
14
|
Manufacturer Package Code |
SOT108-1
|
SOT108-1
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
6 Weeks
|
|
Date Of Intro |
1993-01-01
|
|
Samacsys Manufacturer |
Nexperia
|
|
Analog IC - Other Type |
SPST
|
SPST
|
JESD-30 Code |
R-PDSO-G14
|
R-PDSO-G14
|
JESD-609 Code |
e4
|
e4
|
Length |
8.65 mm
|
8.65 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Channels |
1
|
1
|
Number of Functions |
4
|
4
|
Number of Terminals |
14
|
14
|
Off-state Isolation-Nom |
50 dB
|
50 dB
|
On-state Resistance Match-Nom |
5 Ω
|
5 Ω
|
On-state Resistance-Max (Ron) |
142 Ω
|
142 Ω
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.75 mm
|
1.75 mm
|
Supply Voltage-Max (Vsup) |
10 V
|
10 V
|
Supply Voltage-Min (Vsup) |
2 V
|
2 V
|
Supply Voltage-Nom (Vsup) |
4.5 V
|
4.5 V
|
Surface Mount |
YES
|
YES
|
Switch-off Time-Max |
45 ns
|
45 ns
|
Switch-on Time-Max |
30 ns
|
30 ns
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
3.9 mm
|
3.9 mm
|
Base Number Matches |
1
|
1
|
Normal Position |
|
NO
|
Output |
|
SEPARATE OUTPUT
|
Package Equivalence Code |
|
SOP14,.25
|
Switching |
|
MAKE-BEFORE-BREAK
|
|
|
|
Compare 74HC4066D,653 with alternatives
Compare 74HC4066D,652 with alternatives