74HC4060NB vs 74HC4020DB,112 feature comparison

74HC4060NB NXP Semiconductors

Buy Now Datasheet

74HC4020DB,112 Nexperia

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NEXPERIA
Package Description DIP, 5.30 MM, PLASTIC, MO-150, SOT338-1, SSOP-16
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature OUTPUTS FROM 10 STAGES AVAILABLE; BUILT-IN OSCILLATOR; OSCILLATOR DISABLED BY CLEAR INPUT OUTPUTS FROM 12 STAGES AVAILABLE
Count Direction UP UP
Family HC/UH HC/UH
JESD-30 Code R-PDIP-T16 R-PDSO-G16
Length 19.025 mm 6.2 mm
Load Capacitance (CL) 50 pF
Load/Preset Input YES YES
Logic IC Type BINARY COUNTER BINARY COUNTER
Mode of Operation ASYNCHRONOUS ASYNCHRONOUS
Number of Bits 14 14
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SSOP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, SHRINK PITCH
Propagation Delay (tpd) 90 ns 42 ns
Qualification Status Not Qualified
Seated Height-Max 4.2 mm 2 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.65 mm
Terminal Position DUAL DUAL
Trigger Type NEGATIVE EDGE NEGATIVE EDGE
Width 7.62 mm 5.3 mm
fmax-Min 20 MHz 20 MHz
Base Number Matches 1 2
Rohs Code Yes
Part Package Code SSOP1
Pin Count 16
Manufacturer Package Code SOT338-1
Factory Lead Time 4 Weeks
Date Of Intro 2017-02-01
Samacsys Manufacturer Nexperia
JESD-609 Code e4
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Terminal Finish NICKEL PALLADIUM GOLD
Time@Peak Reflow Temperature-Max (s) 30

Compare 74HC4060NB with alternatives

Compare 74HC4020DB,112 with alternatives