74HC4060DB,112
vs
935187500118
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
NEXPERIA
NXP SEMICONDUCTORS
Part Package Code
SSOP1
SOIC
Package Description
SSOP-16
SOT-338-1, SSOP-16
Pin Count
16
16
Manufacturer Package Code
SOT338-1
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
Date Of Intro
2017-02-01
Samacsys Manufacturer
Nexperia
Additional Feature
OUTPUTS FROM 10 STAGES AVAILABLE
Count Direction
UP
UP
Family
HC/UH
HC/UH
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e4
e4
Length
6.2 mm
6.2 mm
Load/Preset Input
YES
YES
Logic IC Type
BINARY COUNTER
BINARY COUNTER
Mode of Operation
ASYNCHRONOUS
ASYNCHRONOUS
Moisture Sensitivity Level
1
1
Number of Bits
14
14
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Propagation Delay (tpd)
450 ns
450 ns
Seated Height-Max
2 mm
2 mm
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
5 V
4.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Trigger Type
POSITIVE EDGE
NEGATIVE EDGE
Width
5.3 mm
5.3 mm
fmax-Min
24 MHz
24 MHz
Base Number Matches
2
2
Pbfree Code
Yes
Qualification Status
Not Qualified
Compare 74HC4060DB,112 with alternatives
74HC4060DB,112 vs 74HC4060DB,118
74HC4060DB,112 vs 74HC4060DB
74HC4060DB,112 vs 74HC4020DB
74HC4060DB,112 vs 935188720118
74HC4060DB,112 vs 74HC4020DB,118
74HC4060DB,112 vs 74HC4060DB-Q100
74HC4060DB,112 vs SN74HC4060DBRE4
74HC4060DB,112 vs SN74HC4020DBRG4
74HC4060DB,112 vs 935188720112
Compare 935187500118 with alternatives