74HC4060BQ,115
vs
74HC393PW,112
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
QFN
|
TSSOP
|
Package Description |
VQCCN, LCC16,.1X.14,20
|
4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14
|
Pin Count |
16
|
14
|
Manufacturer Package Code |
SOT763-1
|
SOT402-1
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Count Direction |
UP
|
UP
|
Family |
HC/UH
|
HC/UH
|
JESD-30 Code |
R-XQCC-N16
|
R-PDSO-G14
|
JESD-609 Code |
e4
|
e4
|
Length |
3.5 mm
|
5 mm
|
Load Capacitance (CL) |
50 pF
|
50 pF
|
Load/Preset Input |
NO
|
NO
|
Logic IC Type |
BINARY COUNTER
|
BINARY COUNTER
|
Max Frequency@Nom-Sup |
24000000 Hz
|
20000000 Hz
|
Max I(ol) |
0.004 A
|
0.004 A
|
Mode of Operation |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
2
|
Number of Terminals |
16
|
14
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
VQCCN
|
TSSOP
|
Package Equivalence Code |
LCC16,.1X.14,20
|
TSSOP14,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
CHIP CARRIER
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1 mm
|
1.1 mm
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.65 mm
|
Terminal Position |
QUAD
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
2.5 mm
|
4.4 mm
|
Base Number Matches |
2
|
2
|
Factory Lead Time |
|
4 Weeks
|
Number of Bits |
|
4
|
Packing Method |
|
BULK
|
Propagation Delay (tpd) |
|
190 ns
|
Supply Voltage-Max (Vsup) |
|
6 V
|
Supply Voltage-Min (Vsup) |
|
2 V
|
Trigger Type |
|
NEGATIVE EDGE
|
fmax-Min |
|
24 MHz
|
|
|
|
Compare 74HC4060BQ,115 with alternatives
-
74HC4060BQ,115 vs 74HCT4020D,653
-
74HC4060BQ,115 vs 74HCT4020DB,118
-
74HC4060BQ,115 vs 74HC4017DB-T
-
74HC4060BQ,115 vs 74HC4020DB
-
74HC4060BQ,115 vs 74HC40103D
-
74HC4060BQ,115 vs 74HCT4060DB-T
-
74HC4060BQ,115 vs 74HC4017D,653
-
74HC4060BQ,115 vs 74HCT4060DB
-
74HC4060BQ,115 vs 74HC4040DB
Compare 74HC393PW,112 with alternatives
-
74HC393PW,112 vs 935187430118
-
74HC393PW,112 vs SN74HC393PWG4
-
74HC393PW,112 vs MM74HC393MTCX
-
74HC393PW,112 vs SN74HC393PWTG4
-
74HC393PW,112 vs 74HC393PW-T
-
74HC393PW,112 vs MC74HC393ADTR2G
-
74HC393PW,112 vs 74HC393PW,118
-
74HC393PW,112 vs 935187430112
-
74HC393PW,112 vs SN74HC393PWRE4