74HC4053DB,118
vs
MC74HC4053ADR2
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
ROCHESTER ELECTRONICS LLC
Part Package Code
SSOP1
SOIC
Package Description
5.30 MM, PLASTIC, MO-150, SOT338-1, SSOP-16
SOIC-16
Pin Count
16
16
Manufacturer Package Code
SOT338-1
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
Analog IC - Other Type
SPDT
SINGLE-ENDED MULTIPLEXER
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e4
e0
Length
6.2 mm
9.9 mm
Moisture Sensitivity Level
1
NOT SPECIFIED
Number of Channels
1
2
Number of Functions
3
3
Number of Terminals
16
16
Off-state Isolation-Nom
50 dB
50 dB
On-state Resistance Match-Nom
8 Ω
12 Ω
On-state Resistance-Max (Ron)
160 Ω
80 Ω
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SOP
Package Equivalence Code
SSOP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
240
Qualification Status
Not Qualified
COMMERCIAL
Seated Height-Max
2 mm
1.75 mm
Signal Current-Max
0.025 A
Supply Current-Max (Isup)
0.32 mA
Supply Voltage-Max (Vsup)
10 V
6 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
5 V
4.5 V
Surface Mount
YES
YES
Switch-off Time-Max
36 ns
160 ns
Switch-on Time-Max
37 ns
245 ns
Switching
BREAK-BEFORE-MAKE
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
MILITARY
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
5.3 mm
3.9 mm
Base Number Matches
2
2
Pbfree Code
Yes
Neg Supply Voltage-Max (Vsup)
-6 V
Neg Supply Voltage-Min (Vsup)
Neg Supply Voltage-Nom (Vsup)
-4.5 V
Compare 74HC4053DB,118 with alternatives
74HC4053DB,118 vs 74HC4053DB
74HC4053DB,118 vs MAX4052CPE
74HC4053DB,118 vs 74HC4051DB,112
74HC4053DB,118 vs 935174980112
74HC4053DB,118 vs 935187480118
74HC4053DB,118 vs MC74HC4852AN
74HC4053DB,118 vs MAX4620EUD
74HC4053DB,118 vs MC74HC4066N
74HC4053DB,118 vs NLAS4052DTR2
Compare MC74HC4053ADR2 with alternatives