74HC4053DB,118 vs 74HC4053PW-Q100 feature comparison

74HC4053DB,118 Nexperia

Buy Now Datasheet

74HC4053PW-Q100 Nexperia

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NEXPERIA NEXPERIA
Part Package Code SSOP1
Package Description SSOP-16 ,
Pin Count 16
Manufacturer Package Code SOT338-1
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 1995-11-01
Samacsys Manufacturer Nexperia
Analog IC - Other Type SPDT
JESD-30 Code R-PDSO-G16
JESD-609 Code e4 e4
Length 6.2 mm
Moisture Sensitivity Level 1 1
Number of Channels 1
Number of Functions 3
Number of Terminals 16
Off-state Isolation-Nom 50 dB
On-state Resistance Match-Nom 8 Ω
On-state Resistance-Max (Ron) 160 Ω
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified
Seated Height-Max 2 mm
Supply Voltage-Max (Vsup) 10 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Switch-off Time-Max 36 ns
Switch-on Time-Max 37 ns
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD SILVER
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 5.3 mm
Base Number Matches 1 2
Screening Level AEC-Q100

Compare 74HC4053DB,118 with alternatives

Compare 74HC4053PW-Q100 with alternatives