74HC4053D-T
vs
MC74HC4053ADWR2G
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
PHILIPS SEMICONDUCTORS
ROCHESTER ELECTRONICS LLC
Package Description
SOP, SOP16,.25
HALOGEN FREE AND ROHS COMPLIANT, SOIC-16
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
Analog IC - Other Type
SINGLE-ENDED MULTIPLEXER
SINGLE-ENDED MULTIPLEXER
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e4
e3
Number of Channels
2
2
Number of Functions
3
3
Number of Terminals
16
16
On-state Resistance-Max (Ron)
225 Ω
80 Ω
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
COMMERCIAL
Signal Current-Max
0.025 A
Surface Mount
YES
YES
Switch-on Time-Max
220 ns
245 ns
Switching
BREAK-BEFORE-MAKE
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Base Number Matches
2
2
Pbfree Code
Yes
Part Package Code
SOIC
Pin Count
16
Length
10.3 mm
Moisture Sensitivity Level
NOT SPECIFIED
Neg Supply Voltage-Max (Vsup)
-6 V
Neg Supply Voltage-Min (Vsup)
Neg Supply Voltage-Nom (Vsup)
-4.5 V
Off-state Isolation-Nom
50 dB
On-state Resistance Match-Nom
12 Ω
Peak Reflow Temperature (Cel)
250
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
4.5 V
Switch-off Time-Max
160 ns
Time@Peak Reflow Temperature-Max (s)
40
Width
7.5 mm
Compare MC74HC4053ADWR2G with alternatives