74HC4053D,118 vs TC74HC4053AFN(ELP) feature comparison

74HC4053D,118 NXP Semiconductors

Buy Now Datasheet

TC74HC4053AFN(ELP) Toshiba America Electronic Components

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS TOSHIBA CORP
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SPDT
JESD-30 Code R-PDSO-G16 R-PDSO-G16
Number of Channels 1 1
Number of Functions 1 3
Number of Terminals 16 16
Off-state Isolation-Nom 50 dB 50 dB
On-state Resistance Match-Nom 8 Ω 5 Ω
On-state Resistance-Max (Ron) 160 Ω 100 Ω
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Supply Voltage-Nom (Vsup) 6 V 6 V
Surface Mount YES YES
Switch-off Time-Max 36 ns 38 ns
Switch-on Time-Max 37 ns 38 ns
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Part Package Code SOIC
Package Description SOP, SOP16,.25
Pin Count 16
Samacsys Manufacturer Toshiba
Length 9.9 mm
Neg Supply Voltage-Nom (Vsup) -6 V
Package Equivalence Code SOP16,.25
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Signal Current-Max 0.025 A
Supply Current-Max (Isup) 0.08 mA
Switching BREAK-BEFORE-MAKE
Terminal Pitch 1.27 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3.9 mm

Compare 74HC4053D,118 with alternatives

Compare TC74HC4053AFN(ELP) with alternatives