74HC4052DB vs PS4066AEPDE feature comparison

74HC4052DB Philips Semiconductors

Buy Now Datasheet

PS4066AEPDE Pericom Semiconductor Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer PHILIPS SEMICONDUCTORS PERICOM SEMICONDUCTOR CORP
Package Description SSOP, SSOP16,.3 DIP,
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type DIFFERENTIAL MULTIPLEXER SPST
JESD-30 Code R-PDSO-G16 R-PDIP-T14
JESD-609 Code e0 e3
Number of Channels 4 1
Number of Functions 1 4
Number of Terminals 16 14
On-state Resistance-Max (Ron) 270 Ω 45 Ω
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP DIP
Package Equivalence Code SSOP16,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH IN-LINE
Qualification Status Not Qualified Not Qualified
Signal Current-Max 0.025 A
Supply Current-Max (Isup) 0.32 mA
Supply Voltage-Max (Vsup) 10 V 16 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 12 V
Surface Mount YES NO
Switching BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish Tin/Lead (Sn85Pb15) MATTE TIN
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.635 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 3 2
Pbfree Code Yes
Part Package Code DIP
Pin Count 14
ECCN Code EAR99
Additional Feature OPERATION WITH SINGLE 5V AND 3V ALSO POSSIBLE
Length 19.175 mm
Off-state Isolation-Nom 58 dB
On-state Resistance Match-Nom 0.5 Ω
Seated Height-Max 5.33 mm
Switch-off Time-Max 75 ns
Switch-on Time-Max 100 ns
Width 7.62 mm

Compare PS4066AEPDE with alternatives