74HC4052DB vs M74HC4052TTR feature comparison

74HC4052DB Philips Semiconductors

Buy Now Datasheet

M74HC4052TTR STMicroelectronics

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer PHILIPS SEMICONDUCTORS STMICROELECTRONICS
Package Description SSOP, SSOP16,.3 TSSOP-16
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type DIFFERENTIAL MULTIPLEXER DIFFERENTIAL MULTIPLEXER
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e0 e4
Number of Channels 4 4
Number of Functions 1 1
Number of Terminals 16 16
On-state Resistance-Max (Ron) 270 Ω 120 Ω
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP TSSOP
Package Equivalence Code SSOP16,.3 TSSOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Signal Current-Max 0.025 A 0.025 A
Supply Current-Max (Isup) 0.32 mA 0.16 mA
Supply Voltage-Max (Vsup) 10 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 4.5 V
Surface Mount YES YES
Switching BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE MILITARY
Terminal Finish Tin/Lead (Sn85Pb15) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.65 mm
Terminal Position DUAL DUAL
Base Number Matches 3 1
Part Package Code TSSOP
Pin Count 16
Length 5 mm
Moisture Sensitivity Level 1
Neg Supply Voltage-Max (Vsup) -6 V
Neg Supply Voltage-Min (Vsup)
Neg Supply Voltage-Nom (Vsup) -4.5 V
Off-state Isolation-Nom 50 dB
On-state Resistance Match-Nom 5 Ω
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.2 mm
Switch-off Time-Max 250 ns
Switch-on Time-Max 225 ns
Time@Peak Reflow Temperature-Max (s) 30
Width 4.4 mm

Compare M74HC4052TTR with alternatives