74HC4052DB,112 vs PS4066AEPDE feature comparison

74HC4052DB,112 NXP Semiconductors

Buy Now Datasheet

PS4066AEPDE Pericom Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NXP SEMICONDUCTORS PERICOM SEMICONDUCTOR CORP
Part Package Code SSOP1 DIP
Package Description 5.30 MM, PLASTIC, MO-150, SOT-338-1, SSOP-16 DIP,
Pin Count 16 14
Manufacturer Package Code SOT338-1
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer NXP
Analog IC - Other Type DIFFERENTIAL MULTIPLEXER SPST
JESD-30 Code R-PDSO-G16 R-PDIP-T14
JESD-609 Code e4 e3
Length 6.2 mm 19.175 mm
Moisture Sensitivity Level 1
Neg Supply Voltage-Max (Vsup) -5 V
Neg Supply Voltage-Min (Vsup) -1 V
Neg Supply Voltage-Nom (Vsup) -4.5 V
Number of Channels 4 1
Number of Functions 1 4
Number of Terminals 16 14
Off-state Isolation-Nom 50 dB 58 dB
On-state Resistance Match-Nom 6 Ω 0.5 Ω
On-state Resistance-Max (Ron) 195 Ω 45 Ω
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP DIP
Package Equivalence Code SSOP16,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2 mm 5.33 mm
Signal Current-Max 0.025 A
Supply Current-Max (Isup) 0.32 mA
Supply Voltage-Max (Vsup) 10 V 16 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 12 V
Surface Mount YES NO
Switch-off Time-Max 57 ns 75 ns
Switch-on Time-Max 69 ns 100 ns
Switching BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) MATTE TIN
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.65 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 5.3 mm 7.62 mm
Base Number Matches 2 2
Pbfree Code Yes
ECCN Code EAR99
Additional Feature OPERATION WITH SINGLE 5V AND 3V ALSO POSSIBLE

Compare 74HC4052DB,112 with alternatives

Compare PS4066AEPDE with alternatives