74HC4051D,653
vs
D24051QM96G4Q1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
TEXAS INSTRUMENTS INC
Part Package Code
SOP
SOIC
Package Description
3.90 MM, PLASTIC, MS-012, SOT-109-1, SOP-16
SOIC-16
Pin Count
16
16
Manufacturer Package Code
SOT109-1
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
ALSO OPERATES ON VCC-VEE 2 V TO 10 V SUPPLY
ALSO OPERATES WITH 2V TO 10V (VCC-VEE) SUPPLY
Analog IC - Other Type
SINGLE-ENDED MULTIPLEXER
SINGLE-ENDED MULTIPLEXER
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e4
e4
Length
9.9 mm
9.9 mm
Moisture Sensitivity Level
1
1
Number of Channels
8
1
Number of Functions
1
1
Number of Terminals
16
16
Off-state Isolation-Nom
50 dB
75 dB
On-state Resistance Match-Nom
9 Ω
5 Ω
On-state Resistance-Max (Ron)
180 Ω
130 Ω
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP16,.25
SOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.75 mm
Signal Current-Max
0.025 A
0.025 A
Supply Voltage-Max (Vsup)
10 V
10 V
Supply Voltage-Min (Vsup)
2 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Switch-off Time-Max
87 ns
68 ns
Switch-on Time-Max
104 ns
83 ns
Switching
BREAK-BEFORE-MAKE
BREAK-BEFORE-MAKE
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Width
3.9 mm
3.9 mm
Base Number Matches
2
1
ECCN Code
EAR99
Samacsys Manufacturer
Texas Instruments
Bandwidth-Nom
180 MHz
Input Voltage-Max
5.5 V
Input Voltage-Min
Neg Supply Voltage-Max (Vsup)
-6 V
Neg Supply Voltage-Nom (Vsup)
-4.5 V
Normal Position
NC
Output
COMMON OUTPUT
Screening Level
AEC-Q100
Supply Current-Max (Isup)
0.16 mA
Compare 74HC4051D,653 with alternatives
74HC4051D,653 vs MC74HC4051DR2
74HC4051D,653 vs MC74HC4051ADR2G
74HC4051D,653 vs MC74HC4051D
74HC4051D,653 vs MC74HC4051AD
74HC4051D,653 vs 933714820653
74HC4051D,653 vs MC74HC4051ADG
74HC4051D,653 vs 935173810112
74HC4051D,653 vs 74HC4051D-Q100
74HC4051D,653 vs 74HC4051D,652
Compare D24051QM96G4Q1 with alternatives