74HC4046APW,118 vs CD54HC4046AF feature comparison

74HC4046APW,118 Nexperia

Buy Now Datasheet

CD54HC4046AF Texas Instruments

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer NEXPERIA TEXAS INSTRUMENTS INC
Part Package Code TSSOP DIP
Package Description TSSOP-16 DIP, DIP16,.3
Pin Count 16 16
Manufacturer Package Code SOT403-1
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 8 Weeks
Date Of Intro 1997-11-25
Samacsys Manufacturer Nexperia Texas Instruments
Analog IC - Other Type PLL FREQUENCY SYNTHESIZER PHASE LOCKED LOOP
JESD-30 Code R-PDSO-G16 R-GDIP-T16
JESD-609 Code e4 e0
Length 5 mm 21.34 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code TSSOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 5.08 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 3 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE MILITARY
Terminal Finish NICKEL PALLADIUM GOLD Tin/Lead (Sn/Pb)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.65 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 4.4 mm 7.62 mm
Base Number Matches 1 2
Pbfree Code Yes
ECCN Code EAR99
Package Equivalence Code DIP16,.3
Supply Current-Max (Isup) 0.16 mA

Compare 74HC4046APW,118 with alternatives

Compare CD54HC4046AF with alternatives