74HC4046AN,652
vs
HEF4046BT,652
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
NEXPERIA
Part Package Code
DIP
SOP
Package Description
SOT-38-1, DIP-16
SOP-16
Pin Count
16
16
Manufacturer Package Code
SOT38-4
SOT109-1
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
NXP
Nexperia
Additional Feature
WITH THREE PHASE COMPARATORS
Analog IC - Other Type
PLL FREQUENCY SYNTHESIZER
PHASE LOCKED LOOP
JESD-30 Code
R-PDIP-T16
R-PDSO-G16
JESD-609 Code
e4
e4
Length
19.09 mm
9.9 mm
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.06 mm
1.75 mm
Supply Voltage-Max (Vsup)
6 V
15 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
NICKEL PALLADIUM GOLD
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
3.9 mm
Base Number Matches
1
2
Date Of Intro
1995-01-01
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
30
Compare 74HC4046AN,652 with alternatives
Compare HEF4046BT,652 with alternatives
HEF4046BT,652 vs HEF4046BT,653
HEF4046BT,652 vs CD4046BCM
HEF4046BT,652 vs HEF4046BT
HEF4046BT,652 vs 933372900653
HEF4046BT,652 vs 933372900652
HEF4046BT,652 vs CD74HC4046AM
HEF4046BT,652 vs 5962R9666402VEX
HEF4046BT,652 vs MC74HC4046ADR2G
HEF4046BT,652 vs CD4046BCJ