74HC4046AD,653
vs
MC74HC4046AD
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
MOTOROLA SEMICONDUCTOR PRODUCTS
|
Part Package Code |
SOP
|
|
Package Description |
SOT-109, SO-16
|
SOP, SOP16,.25
|
Pin Count |
16
|
|
Manufacturer Package Code |
SOT109-1
|
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
|
Factory Lead Time |
4 Weeks
|
|
Additional Feature |
WITH THREE PHASE COMPARATORS
|
|
Analog IC - Other Type |
PLL FREQUENCY SYNTHESIZER
|
|
JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G16
|
JESD-609 Code |
e4
|
e0
|
Length |
9.9 mm
|
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP16,.25
|
SOP16,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.75 mm
|
|
Supply Voltage-Max (Vsup) |
6 V
|
|
Supply Voltage-Min (Vsup) |
3 V
|
|
Supply Voltage-Nom (Vsup) |
5 V
|
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
INDUSTRIAL
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
3.81 mm
|
|
Base Number Matches |
2
|
4
|
Power Supplies |
|
2/6 V
|
|
|
|
Compare 74HC4046AD,653 with alternatives
-
74HC4046AD,653 vs MM74HC4046MX
-
74HC4046AD,653 vs 74HC4046AD/T3
-
74HC4046AD,653 vs MC74HC4046ADG
-
74HC4046AD,653 vs CD74HC4046AM96E4
-
74HC4046AD,653 vs CD74HC4046AM96G4
-
74HC4046AD,653 vs MM74HC4046M
-
74HC4046AD,653 vs MC74HC4046ADR2
-
74HC4046AD,653 vs 74HC4046AD,652
-
74HC4046AD,653 vs MC74HC4046ADR2G