74HC4017D,653 vs 74HC4017D feature comparison

74HC4017D,653 NXP Semiconductors

Buy Now Datasheet

74HC4017D Philips Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Part Package Code SOP
Package Description Sop, Sop16,.25 Sop, Sop16,.25
Pin Count 16
Manufacturer Package Code SOT109-1
Reach Compliance Code Compliant Unknown
HTS Code 8542.39.00.01 8542.39.00.60
Factory Lead Time 4 Weeks
Additional Feature Johnson Counter With 10 Decoded Outputs
Count Direction Up Up
Family Hc/Uh
JESD-30 Code R-PDSO-G16 R-PDSO-G16
Length 9.9 Mm
Load Capacitance (CL) 50 Pf 50 Pf
Load/Preset Input No No
Logic IC Type Ring Counter Decade Counter
Max Frequency@Nom-Sup 20000000 Hz 20000000 Hz
Max I(ol) 0.004 A 0.004 A
Mode of Operation Synchronous Synchronous
Moisture Sensitivity Level 1 1
Number of Bits 10
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code SOP SOP
Package Equivalence Code SOP16,.25 SOP16,.25
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline
Peak Reflow Temperature (Cel) 260 260
Propagation Delay (tpd) 375 Ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 Mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Automotive Automotive
Terminal Form Gull Wing Gull Wing
Terminal Pitch 1.27 Mm 1.27 Mm
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) 30
Trigger Type Positive Edge
Width 3.9 Mm
fmax-Min 24 Mhz
Base Number Matches 2 3