74HC40105DB,112
vs
74HCT40105DB,112
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NEXPERIA
|
Part Package Code |
SSOP1
|
|
Package Description |
5.30 MM, PLASTIC, MO-150AC, SOT-338-1, SSOP-16
|
SSOP,
|
Pin Count |
16
|
|
Manufacturer Package Code |
SOT338-1
|
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.32.00.71
|
Factory Lead Time |
4 Weeks
|
|
Access Time-Max |
600 ns
|
120 ns
|
Clock Frequency-Max (fCLK) |
33 MHz
|
|
Cycle Time |
71.428 ns
|
100 ns
|
JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G16
|
JESD-609 Code |
e4
|
e4
|
Length |
6.2 mm
|
6.2 mm
|
Memory Density |
64 bit
|
64 bit
|
Memory IC Type |
OTHER FIFO
|
OTHER FIFO
|
Memory Width |
4
|
4
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
16
|
Number of Words |
16 words
|
16 words
|
Number of Words Code |
16
|
16
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Organization |
16X4
|
16X4
|
Output Enable |
YES
|
YES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SSOP
|
SSOP
|
Package Equivalence Code |
SSOP16,.3
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, SHRINK PITCH
|
SMALL OUTLINE, SHRINK PITCH
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2 mm
|
2 mm
|
Supply Voltage-Max (Vsup) |
6 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
2 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
4.5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
5.3 mm
|
5.3 mm
|
Base Number Matches |
2
|
2
|
ECCN Code |
|
EAR99
|
Supply Current-Max |
|
0.05 mA
|
|
|
|
Compare 74HC40105DB,112 with alternatives
-
74HC40105DB,112 vs 74HC40105DB-T
-
74HC40105DB,112 vs 74HC40105DB,118
-
74HC40105DB,112 vs 935189350118
-
74HC40105DB,112 vs 74HC40105DB
-
74HC40105DB,112 vs SN74ALS232ADR
-
74HC40105DB,112 vs CD74HC40105MG4
-
74HC40105DB,112 vs CD74HC40105M
-
74HC40105DB,112 vs 74HCT40105D
-
74HC40105DB,112 vs 935189070118
Compare 74HCT40105DB,112 with alternatives
-
74HCT40105DB,112 vs 935189960112
-
74HCT40105DB,112 vs 74HCT40105DB,118
-
74HCT40105DB,112 vs SN74ALS232ADR
-
74HCT40105DB,112 vs CD74HC40105MG4
-
74HCT40105DB,112 vs CD74HC40105M
-
74HCT40105DB,112 vs 74HCT40105D
-
74HCT40105DB,112 vs 935189070118
-
74HCT40105DB,112 vs 74HC40105PW,118
-
74HCT40105DB,112 vs CD74HC40105ME4