74HC40103D,653
vs
TC74HC40103AF
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
TOSHIBA CORP
|
Part Package Code |
SOP
|
SOIC
|
Package Description |
3.90 MM, PLASTIC, MS-012, SOT-109-1, SO-16
|
SOP, SOP16,.3
|
Pin Count |
16
|
16
|
Manufacturer Package Code |
SOT109-1
|
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
4 Weeks
|
|
Additional Feature |
TCO OUTPUT; RESET TO MAX COUNT
|
|
Count Direction |
DOWN
|
DOWN
|
Family |
HC/UH
|
HC/UH
|
JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G16
|
JESD-609 Code |
e4
|
e0
|
Length |
9.9 mm
|
10.3 mm
|
Load Capacitance (CL) |
50 pF
|
50 pF
|
Load/Preset Input |
YES
|
YES
|
Logic IC Type |
BINARY COUNTER
|
BINARY COUNTER
|
Max Frequency@Nom-Sup |
10000000 Hz
|
16000000 Hz
|
Max I(ol) |
0.004 A
|
0.0052 A
|
Mode of Operation |
SYNCHRONOUS
|
SYNCHRONOUS
|
Moisture Sensitivity Level |
1
|
|
Number of Bits |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP16,.25
|
SOP16,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Propagation Delay (tpd) |
450 ns
|
305 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.75 mm
|
1.9 mm
|
Supply Voltage-Max (Vsup) |
6 V
|
6 V
|
Supply Voltage-Min (Vsup) |
2 V
|
2 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
INDUSTRIAL
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Trigger Type |
POSITIVE EDGE
|
POSITIVE EDGE
|
Width |
3.9 mm
|
5.3 mm
|
fmax-Min |
12 MHz
|
24 MHz
|
Base Number Matches |
1
|
9
|
Pbfree Code |
|
Yes
|
Power Supply Current-Max (ICC) |
|
50 mA
|
Prop. Delay@Nom-Sup |
|
61 ns
|
|
|
|
Compare 74HC40103D,653 with alternatives
-
74HC40103D,653 vs CD74HC40103QM96EP
-
74HC40103D,653 vs 74HC40103D-T
-
74HC40103D,653 vs 933714730652
-
74HC40103D,653 vs HC40103QM96G4Q1
-
74HC40103D,653 vs 74HC40103D,652
-
74HC40103D,653 vs 933714730653
-
74HC40103D,653 vs 74HC4017D
-
74HC40103D,653 vs 74VHC393M
-
74HC40103D,653 vs 74LV393DB,118
Compare TC74HC40103AF with alternatives