74HC393D vs SN54LS390JD feature comparison

74HC393D Nexperia

Buy Now Datasheet

SN54LS390JD Motorola Semiconductor Products

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NEXPERIA MOTOROLA INC
Package Description SOP-14 DIP,
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 1991-01-01
Samacsys Manufacturer Nexperia
Count Direction UP UP
Family HC/UH LS
JESD-30 Code R-PDSO-G14 R-GDIP-T16
JESD-609 Code e4
Length 8.65 mm 19.3 mm
Load Capacitance (CL) 50 pF 15 pF
Load/Preset Input NO YES
Logic IC Type BINARY COUNTER DECADE COUNTER
Mode of Operation ASYNCHRONOUS ASYNCHRONOUS
Moisture Sensitivity Level 1
Number of Bits 4 3
Number of Functions 2 4
Number of Terminals 14 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code SOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 190 ns 60 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 4.19 mm
Supply Voltage-Max (Vsup) 6 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS TTL
Temperature Grade AUTOMOTIVE MILITARY
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Trigger Type NEGATIVE EDGE NEGATIVE EDGE
Width 3.9 mm 7.62 mm
fmax-Min 24 MHz 25 MHz
Base Number Matches 8 1
Additional Feature DIVIDE BY 2 AND DIVIDE BY 5 FUNCTIONS
Power Supply Current-Max (ICC) 26 mA

Compare 74HC393D with alternatives

Compare SN54LS390JD with alternatives