74HC393D,652
vs
HD74HC393FP
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Not Recommended
Ihs Manufacturer
NXP SEMICONDUCTORS
RENESAS ELECTRONICS CORP
Part Package Code
SOIC
SOIC
Package Description
3.90 MM, PLASTIC, MS-012, SOT-108-1, SOP-14
SOP, SOP14,.3
Pin Count
14
14
Manufacturer Package Code
SOT108-1
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
Count Direction
UP
UP
Family
HC/UH
HC/UH
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
JESD-609 Code
e4
Length
8.65 mm
10.06 mm
Load Capacitance (CL)
50 pF
50 pF
Load/Preset Input
NO
NO
Logic IC Type
BINARY COUNTER
BINARY COUNTER
Max Frequency@Nom-Sup
20000000 Hz
20000000 Hz
Max I(ol)
0.004 A
0.004 A
Mode of Operation
ASYNCHRONOUS
ASYNCHRONOUS
Moisture Sensitivity Level
1
1
Number of Bits
4
4
Number of Functions
2
2
Number of Terminals
14
14
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP14,.25
SOP14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
BULK
Peak Reflow Temperature (Cel)
260
260
Propagation Delay (tpd)
190 ns
325 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
2.2 mm
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
5 V
4.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
20
Trigger Type
NEGATIVE EDGE
NEGATIVE EDGE
Width
3.9 mm
5.5 mm
fmax-Min
24 MHz
Base Number Matches
2
2
Pbfree Code
Yes
Date Of Intro
1987-05-01
Compare 74HC393D,652 with alternatives
74HC393D,652 vs MC74HC393D
74HC393D,652 vs MC74HC393ADR2
74HC393D,652 vs TC74HC393AFN(ELP)
74HC393D,652 vs TC74HC393AFN(TP2)
74HC393D,652 vs HD74HC393RP
74HC393D,652 vs 74HC393D,653
74HC393D,652 vs HD74HC393FP-EL
74HC393D,652 vs TC74HC393AF(TP2)
74HC393D,652 vs TC74HC393AFN(TP1)
Compare HD74HC393FP with alternatives